
256Kb CMOS SRAM with a 32K x 8 configuration, offering a fast 70ns access time. This asynchronous, volatile memory features a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Designed for surface mounting, it is housed in a lead-free TSSOP package and operates within an industrial temperature range of -40°C to 85°C.
Cypress CY62256NLL-70ZRXI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256NLL-70ZRXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
