
256Kb CMOS SRAM with 70ns access time, featuring a 15-bit address bus and 8-bit word size for 32,000 words of volatile memory. This asynchronous, single-port, surface-mount device operates from 2.7V to 3.6V with a nominal supply voltage of 3V and a maximum supply current of 30mA. Designed for industrial temperature ranges (-40°C to 85°C), it is lead-free and RoHS compliant, packaged in a 28-pin TSSOP.
Cypress CY62256VNLL-70ZRXI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VNLL-70ZRXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
