Asynchronous SRAM chip, 256Kb density, 32K x 8 organization, offering 70ns access time. Features a 15-bit address bus and 8-bit word size for parallel interface applications. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. Packaged in a 28-pin TSOP-I for surface mounting, this RoHS compliant component is suitable for commercial temperature ranges.
Cypress CY62256VNLL-70ZXC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62256VNLL-70ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
