
64Kb CMOS SRAM, 8K x 8 organization, offering 70ns access time. This asynchronous memory component features a 13-bit address bus and an 8-bit word size, designed for surface mount applications in a PDSO28 package. Operating from a 4.5V to 5.5V supply range, it is RoHS compliant and suitable for commercial temperature grades (0°C to 70°C).
Cypress CY6264-70SNXC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 13b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY6264-70SNXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
