Industrial temperature grade 8-bit bidirectional bus transceiver, FCT family, featuring true output polarity and common control. This logic IC offers a 4.5ns propagation delay at nominal supply voltage and operates from a 4.5V to 5.5V supply range. Packaged in a 48-terminal SSOP (R-PDSO-G48) with dimensions of 7.5mm width and 15.875mm length, it supports a maximum operating temperature of 85°C and a minimum of -40°C.
Cypress CY74FCT162245ATPVCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT162245ATPVCT to view detailed technical specifications.
No datasheet is available for this part.