16-bit bidirectional bus transceiver, FCT family, featuring true output polarity and a single function. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V, and offers a propagation delay of 4.8ns. This industrial-grade component has 48 terminals, a common control input, and a maximum operating temperature of 85°C. Packaged in a 48-pin SSOP (R-PDSO-G48) with dimensions of 7.5mm width and 15.875mm length.
Cypress CY74FCT163H245APVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 16 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT163H245APVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.