8-Bit Registered Bus Transceiver, FCT Family, featuring true output polarity and BIDIRECTIONAL data flow. Operates with a 3.3V nominal supply voltage (2.7V-3.6V range) and offers a propagation delay of 6.3ns. This industrial-grade component boasts 56 terminals, 2 functions, and independent control, designed for POSITIVE EDGE triggering. Packaged in a 56-pin SSOP (R-PDSO-G56) with dimensions of 18.415mm length and 7.5mm width, operating from -40°C to 85°C.
Cypress CY74FCT163H952CPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT163H952CPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.