8-bit bidirectional bus transceiver, FCT series, featuring true output logic. This industrial-grade integrated circuit operates from a 4.75V to 5.25V supply voltage with a nominal 5V. It offers a propagation delay of 4.6ns and supports a load capacitance of 50pF. The device is housed in a 20-terminal QSOP package with a width of 3.9mm and length of 8.65mm, operating within a temperature range of -40°C to 85°C.
Cypress CY74FCT2245ATQC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT2245ATQC to view detailed technical specifications.
No datasheet is available for this part.