9-bit, true output bus driver with 1 function, operating from a 4.75V to 5.25V supply. Features a 20ns propagation delay and 10ns propagation delay at nominal supply. This industrial temperature grade component offers a maximum operating frequency of 71.4MHz and a maximum output current of 64mA. Housed in a 24-terminal, 0.150-inch wide QSOP-24 package.
Cypress CY74FCT823ATQCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 71400000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT823ATQCT to view detailed technical specifications.
No datasheet is available for this part.