Industrial temperature grade 9-bit bus driver with true output, featuring a 24-pin QSOP package. Operates from a 4.75V to 5.25V supply voltage with a nominal 5V. Offers a maximum propagation delay of 12.5ns, with a typical 6ns at nominal supply. Supports a maximum output current (Iol) of 0.064A and a load capacitance of 50pF.
Cypress CY74FCT823CTQC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY74FCT823CTQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.