
Telecom IC, BICMOS technology, serial interface, 330Mbps data rate, 1 channel, 1 function. SOIC package, surface mount, PDSO28 (R-PDSO-G28) with gull wing terminals. Operates from 4.5V to 5.5V supply, 5V nominal, with 160mA supply current. Commercial temperature grade (0°C to 70°C), lead-free and RoHS compliant.
Cypress CY7B923-SXC technical specifications.
| Package/Case | SOIC |
| Data Rate | 330Mbps |
| Interface | Serial |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 160mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B923-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
