
Single-channel Ethernet PHY supporting 270Mbps and 360Mbps data rates. This surface-mount component features a 28-pin PLCC package with J-lead configuration, measuring 11.63mm maximum length and width. It operates with analog power supply from 4.5V to 5.5V, consuming a maximum of 85mA. The device is designed for a temperature range of 0°C to 70°C and supports DVB-ASI and SMPTE-259M standards.
Cypress CY7B9234-400JCT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.63(Max) |
| Package Width (mm) | 11.63(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 360Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | DVB-ASI|SMPTE-259M|SMPTE-259M-CD |
| Typical Data Rate | 270/360Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 85mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 65786 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress CY7B9234-400JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.