Cypress CY7B933-JI technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B933-JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
