Cypress CY7B951-SC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B951-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.