Cypress CY7B951-SIT technical specifications.
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B951-SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.