Cypress CY7B991-5JI technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 620 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | RoboClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B991-5JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
