Cypress CY7B991-7JXI technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 78mW |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7B991 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B991-7JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
