
Cypress CY7B991-7JXIT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Number of Outputs | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7ns |
| RoHS Compliant | No |
| Series | CY7B991 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B991-7JXIT to view detailed technical specifications.
No datasheet is available for this part.
