Cypress CY7B9911-5JC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RoboClock+™ |
| Supply Current | 85mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B9911-5JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
