Cypress CY7B9911V-5JC technical specifications.
| Package/Case | PLCC |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 104mW |
| RoHS Compliant | No |
| Series | RoboClock+™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9911V-5JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
