
Low skew clock driver with 8 true outputs, featuring LVTTL input and a maximum frequency of 110MHz. This integrated circuit operates within a supply voltage range of 2.97V to 3.63V, with a nominal 3.3V. Packaged in a 32-pin PLCC with matte tin plating, it offers a power dissipation of 104mW and a maximum supply current of 95mA. RoHS compliant and lead-free, this clock buffer is designed for applications requiring precise timing distribution.
Cypress CY7B9911V-5JXC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Height | 2.67mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RoboClock+™ |
| Supply Current | 95mA |
| Supply Voltage-Nom | 5V |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B9911V-5JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
