Cypress CY7B991V-2JC technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Input | 3-State |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RoboClock™ |
| Supply Current | 95mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B991V-2JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
