Cypress CY7B991V-2JCT technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RoboClock™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B991V-2JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
