
PLL-based clock driver featuring 4 true outputs and 0 inverted outputs. This integrated circuit operates with a 50% duty cycle and a maximum frequency of 80MHz. It supports a supply voltage range of 3V to 3.6V, with a nominal operating voltage of 3.3V and a maximum supply current of 95mA. Packaged in a 32-pin PLCC with tin matte contact plating, this RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Cypress CY7B991V-2JXC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Height | 2.67mm |
| Input | 3-State |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 95mA |
| Supply Voltage-Nom | 3.3V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B991V-2JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
