The CY7B991V-5JCT is a quad PLL-based clock driver from Cypress, featuring a commercial temperature grade and a 3.3V supply voltage. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 32 terminals and a pin count of 32, with a propagation delay of 0.5 ns and a maximum output current of 35 mA. It is packaged in a 32-pin LCC-32 package and is suitable for use in clock and timing applications.
Cypress CY7B991V-5JCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 7B |
| Propagation Delay (tpd) | 0.5 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 0.7 |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7B991V-5JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.