
PLL-based clock driver featuring 4 true outputs and 0 inverted outputs, operating at frequencies up to 80MHz. This integrated circuit offers a 50% duty cycle and a 3-state input, housed in a 32-pin PLCC package with tin, matte contact plating. Designed for a 3.3V nominal supply voltage, it operates within a temperature range of 0°C to 70°C and has a maximum supply current of 95mA. The component is RoHS compliant and lead-free.
Cypress CY7B991V-5JXC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Frequency | 80MHz |
| Height | 2.67mm |
| Input | 3-State |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 95mA |
| Supply Voltage-Nom | 3.3V |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B991V-5JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
