Cypress CY7B991V-5JXIT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | 3-State |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B991V-5JXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
