Cypress CY7B992-7JI technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | CY7B992 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B992-7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
