
The CY7B993V-2AXCT is a 1-circuit, 1-element clock generator from Cypress, featuring 18 outputs and a maximum operating temperature of 70°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum frequency of 100MHz. This lead-free device is packaged in a TQFP package and is RoHS compliant. The CY7B993V-2AXCT is suitable for use in applications where a high-frequency clock signal is required.
Cypress CY7B993V-2AXCT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B993V-2AXCT to view detailed technical specifications.
No datasheet is available for this part.