Cypress CY7B993V-2AXIT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B993V-2AXIT to view detailed technical specifications.
No datasheet is available for this part.
