Cypress CY7B994V-2BBC technical specifications.
| Package/Case | TBGA |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | RoboClock™ |
| Supply Current | 250mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B994V-2BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
