The CY7B994V-5AXIT is a 18-output clock generator from Cypress, operating at 3.3V with a maximum frequency of 200MHz. It is packaged in TQFP and is lead-free and RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, and has a supply current of 250mA.
Cypress CY7B994V-5AXIT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B994V-5AXIT to view detailed technical specifications.
No datasheet is available for this part.
