Cypress CY7B9950AIT technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9950AIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
