Cypress CY7B9950AXIT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 52% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Voltage-Nom | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B9950AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
