
128Kb Dual-Port SRAM, featuring 16,000 words x 8-bit organization, offers a 15ns access time. This asynchronous, CMOS memory operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 64-pin TQFP (14x14mm, 1.40mm height), it supports parallel interface and surface mounting. Designed for a temperature range of 0°C to 70°C, this lead-free, RoHS compliant component is ideal for high-speed memory applications.
Cypress CY7C006A-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C006A-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
