Cypress CY7C007A-20AC technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C007A-20AC to view detailed technical specifications.
No datasheet is available for this part.