Cypress CY7C007A-20JXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 30b |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C007A-20JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
