The CY7C008-20ACT is a commercial-grade, 100-pin quad flat package dual-port SRAM IC with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device has a maximum access time of 20ns and a memory capacity of 64,000 words. It is available in a 14mm x 14mm LFQFP package with a quad terminal position and a commercial temperature grade.
Cypress CY7C008-20ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C008-20ACT to view detailed technical specifications.
No datasheet is available for this part.