Cypress CY7C019V-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C019V-20AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.