
1.152Mb Parallel SRAM, featuring a 17-bit address bus and 9-bit word size, offers 25ns access time. This asynchronous, volatile memory component operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Designed for surface mounting, it is housed in a 100-TQFP package and supports a 2-port interface. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Cypress CY7C019V-25AXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C019V-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
