
64Kb Dual-Port SRAM, featuring 15ns access time and a 4000 x 16-bit configuration. This CMOS memory offers a parallel interface, asynchronous operation, and operates from a 4.5V to 5.5V supply. Packaged in a TQFP for surface mounting, it supports a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Cypress CY7C024-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
