
64Kb Parallel SRAM IC, featuring a 16-bit word size and 12-bit address bus for 4000 words of memory. This asynchronous, volatile memory offers a 25ns access time and operates with a 5V supply voltage. The component is housed in a 100-TQFP surface-mount package and supports a 25GHz frequency.
Cypress CY7C024-25AXCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 250mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024-25AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
