Cypress CY7C024-55JXC technical specifications.
| Access Time | 55ns |
| Address Bus Width | 12b |
| Package/Case | PLCC |
| Density | 64Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024-55JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
