The CY7C0241-15ACT is a 100-pin quad flat package dual-port SRAM memory IC with a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 15ns. The device has 4096 words of memory and is organized as a dual-port SRAM. It is available in a 14x14mm LFQFP package and is suitable for use in commercial temperature environments from 0 to 70°C.
Cypress CY7C0241-15ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C0241-15ACT to view detailed technical specifications.
No datasheet is available for this part.