
64Kb Dual-Port SRAM, 4000 words x 16 bits, featuring 25ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 100-pin TQFP for surface mounting, it supports a 24-bit address bus and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Cypress CY7C024AV-25AXI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024AV-25AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
