
64Kb Dual-Port SRAM, featuring a 4000 x 16-bit configuration with 25ns access time. This asynchronous, volatile memory operates with a 5V supply voltage, supporting a 4.5V to 5.5V range, and offers a maximum frequency of 40MHz. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Cypress CY7C024E-25AXI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024E-25AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
