
64Kb Dual-Port SRAM, featuring a 4000 x 16-bit configuration with a 55ns access time. This asynchronous, volatile memory component offers parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it supports a 24-bit address bus and a 16-bit word size. RoHS compliant and designed for operation between 0°C and 70°C.
Cypress CY7C024E-55AXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024E-55AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
