Cypress CY7C025-15AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | LQFP |
| Density | 128Kb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C025-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
