Cypress CY7C025-15AI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 320mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C025-15AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
