
256Kb Dual-Port SRAM, featuring a 16K x 16 configuration and 15ns access time. This asynchronous, CMOS memory offers a parallel interface with a 14-bit address bus and 16-bit word size. Operating from a 4.5V to 5.5V supply range, it supports surface mount installation in a TQFP package. RoHS compliant and lead-free, this component is designed for reliable performance within a 0°C to 70°C temperature range.
Cypress CY7C026A-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 285mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C026A-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
